Part Details for 2444 by Heyco
Overview of 2444 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2444
|
Mouser Electronics | Conduit Fittings & Accessories EDP 5.0 BLACK | 0 |
|
$2.3400 / $3.0900 | Order Now |
DISTI #
72243679
|
RS | Plug, Nylon 6/6, Black, 5.0000 in, Height 1.4100 in, EDP Series | Heyco 2444 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2960 / $3.7450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $4.0700 | Buy Now |
DISTI #
HEY2444
|
DB Roberts | EDP 5.0 BLACK | 0 |
|
RFQ |
Part Details for 2444
2444 CAD Models
2444 Part Data Attributes
|
2444
Heyco
Buy Now
|
Compare Parts:
2444
Heyco
|
Samacsys Manufacturer | Heyco |