-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2502
|
Newark | Metric Standoff/Bulk |Keystone 24441 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.3150 | Buy Now |
DISTI #
36-24441-ND
|
DigiKey | HEX STANDOFF M3 ALUMINUM 6MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1474 In Stock |
|
$0.1933 / $0.4500 | Buy Now |
DISTI #
534-24441
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 6.0mm ALUM RoHS: Compliant | 453 |
|
$0.1930 / $0.4400 | Buy Now |
|
Future Electronics | Aluminum Clear Iridite Finish 5.5 X 6 mm Threaded Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
KEYS24441
|
TME | Screwed spacer sleeve, 6mm, Int.thread: M3, hexagonal, aluminium Min Qty: 10 | 0 |
|
$0.2360 / $0.3020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy