Part Details for 24441316 by Lapp Group
Overview of 24441316 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24441316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETH-24441316
|
TME | Patch cord, ETHERLINE® Cat.6a,S/FTP, 6a, stranded, Cu, LSZH, black Min Qty: 1 | 42 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
87F4100
|
Bürklin Elektronik | Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.25 m, black Min Qty: 1 | 20 |
|
$2.8286 / $3.9108 | Buy Now |
Part Details for 24441316
24441316 CAD Models
24441316 Part Data Attributes
|
24441316
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
24441316
Lapp Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Application | CONTROL CABINET WIRING | |
Approvals | CE; CUL; UKCA; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 6.2 mm | |
IEC Conformance | NO | |
Length | 0.25 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |