Part Details for 24441317 by Lapp Group
Overview of 24441317 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24441317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETH-24441317
|
TME | Patch cord, ETHERLINE® Cat.6a,S/FTP, 6a, stranded, Cu, LSZH, black Min Qty: 1 | 37 |
|
$4.1900 / $6.5800 | Buy Now |
Part Details for 24441317
24441317 CAD Models
24441317 Part Data Attributes
|
24441317
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
24441317
Lapp Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Application | CONTROL CABINET WIRING | |
Approvals | CE; CUL; UKCA; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 6.2 mm | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |