Part Details for 24444 by Keystone Electronics Corp
Overview of 24444 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146092-444444PLF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 3 Column, Right Angle Receptacle, Press-Fit |
Price & Stock for 24444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2505
|
Newark | Metric Standoff-Aluminum/ Bulk |Keystone 24444 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 / $0.3790 | Buy Now |
DISTI #
36-24444-ND
|
DigiKey | HEX STANDOFF M3 ALUMINUM 12MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1924 In Stock |
|
$0.2401 / $0.6000 | Buy Now |
DISTI #
534-24444
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 12.0mm ALUM RoHS: Compliant | 444 |
|
$0.2240 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3070 | Buy Now |
DISTI #
KEYS24444
|
TME | Screwed spacer sleeve, 12mm, Int.thread: M3, hexagonal, aluminium Min Qty: 10 | 0 |
|
$0.2920 / $0.3760 | RFQ |