Part Details for 24448 by Keystone Electronics Corp
Overview of 24448 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-24448-ND
|
DigiKey | HEX STANDOFF M3 ALUMINUM 25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3052 In Stock |
|
$0.4119 / $1.0300 | Buy Now |
DISTI #
534-24448
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 25.0mm ALUM RoHS: Compliant | 183 |
|
$0.3470 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6590 | Buy Now |