Part Details for 2444C SL001 by Alpha Wire
Overview of 2444C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2444C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9692
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 12Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:12Awg, Conductor Area Csa:3.29Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2444C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,940.7300 | Buy Now |
DISTI #
2444CSL001-ND
|
DigiKey | CABLE 2COND 12AWG SHLD 1000' Min Qty: 1 Lead time: 28 Weeks Container: Spool |
1 In Stock |
|
$5,875.6000 | Buy Now |
DISTI #
602-2444C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 12AWG 2C SHIELD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$6,251.6300 | Order Now |
DISTI #
70479129
|
RS | Multiconductor Cable,12AWG, Stranded,2C, Foil Shield | Alpha Wire 2444C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$7,518.5500 / $7,672.0100 | RFQ |
Part Details for 2444C SL001
2444C SL001 CAD Models
2444C SL001 Part Data Attributes
|
2444C SL001
Alpha Wire
Buy Now
|
Compare Parts:
2444C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |