Part Details for 24458 by Keystone Electronics Corp
Overview of 24458 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2518
|
Newark | Metric Standoff-Aluminum/ Bulk |Keystone 24458 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 | Buy Now |
DISTI #
36-24458-ND
|
DigiKey | HEX STANDOFF M4 ALUMINUM 25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
577 In Stock |
|
$0.3576 / $0.8900 | Buy Now |
DISTI #
534-24458
|
Mouser Electronics | Standoffs & Spacers 6.0 HEX 25.0mm ALUM RoHS: Compliant | 1614 |
|
$0.3470 / $0.7400 | Buy Now |
|
Future Electronics | Female Aluminum M4 Thread Metric HEX Standoff RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4200 / $0.4350 | Buy Now |
DISTI #
KEYS24458
|
TME | Screwed spacer sleeve, 25mm, Int.thread: M4, hexagonal, aluminium Min Qty: 10 | 0 |
|
$0.4530 / $0.5820 | RFQ |