Part Details for 24464 by Keystone Electronics Corp
Overview of 24464 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2523
|
Newark | Standoff, Hex Female-Female, 12Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M2.5 X 0.45, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:12Mm, External Width:4.5Mm Rohs Compliant: Yes |Keystone 24464 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 / $1.1500 | Buy Now |
DISTI #
36-24464-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 SS 12MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
217 In Stock |
|
$0.6716 / $1.5100 | Buy Now |
DISTI #
534-24464
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 12.0mm SS RoHS: Compliant | 14 |
|
$0.6620 / $1.2000 | Buy Now |
|
Future Electronics | Stainless Steel Metric 4.5 mm Female 12 mm Long Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 664Bulk |
|
$0.8950 / $1.1100 | Buy Now |
DISTI #
KEYS24464
|
TME | Screwed spacer sleeve, 12mm, Int.thread: M2,5, hexagonal Min Qty: 10 | 100 |
|
$0.7900 / $0.9300 | Buy Now |
|
New Advantage Corporation | Stainless Steel Metric 4.5 mm Female 12 mm Long Hex Standoff RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.1600 / $1.2400 | Buy Now |