There are no models available for this part yet.
Overview of 24465 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201T24465ER | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Price & Stock for 24465 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M2524
|
Newark | Metric Standoff-Stainless Steel/ Bulk |Keystone 24465 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7720 / $1.0300 | Buy Now | |
DISTI #
36-24465-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 SS 15MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6940 / $1.4100 | Buy Now | |
DISTI #
534-24465
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 15.0mm SS RoHS: Compliant | 35 |
|
$0.6650 / $1.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.1100 | Buy Now | ||
Bisco Industries | 7 |
|
Buy Now | ||||
DISTI #
KEYS24465
|
TME | Screwed spacer sleeve, 15mm, Int.thread: M2,5, hexagonal Min Qty: 10 | 0 |
|
$0.7300 / $0.9400 | RFQ |