Part Details for 24467 by Keystone Electronics Corp
Overview of 24467 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2526
|
Newark | Metric Standoff/Bulk |Keystone 24467 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.4200 | Buy Now |
DISTI #
36-24467-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 SS 20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
76 In Stock |
|
$1.3938 / $2.5100 | Buy Now |
DISTI #
534-24467
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 20.0mm SS RoHS: Compliant | 0 |
|
$1.3700 / $2.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.3400 | Buy Now |
DISTI #
KEYS24467
|
TME | Screwed spacer sleeve, 20mm, Int.thread: M2,5, hexagonal Min Qty: 10 | 0 |
|
$1.8700 / $2.4100 | RFQ |