Part Details for 2447820000 by Weidmüller Interface GmbH & Co. KG
Overview of 2447820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2447820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4765
|
Newark | Blzp 5.08Hc/06/90 Au Bk Bx |Weidmuller 2447820000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $14.0100 | Buy Now |
DISTI #
2447820000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 2447820000) Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2400 / $18.6100 | Buy Now |