Part Details for 2448930000 by Weidmüller Interface GmbH & Co. KG
Overview of 2448930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2448930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH2451
|
Newark | Ws-A 8/8 Mm White Rohs Compliant: Yes |Weidmuller 2448930000 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: SPOOL | 0 |
|
$44.6600 / $58.3800 | Buy Now |
DISTI #
281-2448930000-ND
|
DigiKey | WS-A 8/8 MM WS Min Qty: 500 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1373 | Buy Now |
DISTI #
2448930000
|
Avnet Americas | Terminal Marker 8mm x 8.1mm PC-ABS White - Bulk (Alt: 2448930000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2448930000
|
Mouser Electronics | Terminal Block Tools & Accessories WS-A 8/8 MM WS RoHS: Compliant | 0 |
|
$0.1060 / $0.1370 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.0847 / $0.1308 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.0847 / $0.1308 | Buy Now |