-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J2167
|
Newark | Chip Antenna, Ism Band, 2.4Ghz-2.5Ghz, 50 Ohm, Full Reel, Center Frequency:2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.3Mm, Product Range:- Rohs Compliant: Yes |Johanson Technology 2450AT18A100E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2780 | Buy Now |
DISTI #
41T1675
|
Newark | Antenna, Ceramic, 2.45Ghz, Centre Frequency:2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.3Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Johanson Technology 2450AT18A100E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 733 |
|
$0.3890 / $0.6140 | Buy Now |
|
Quest Components | RF/MICROWAVE ANTENNA, 2400MHZ MIN, 2500MHZ MAX | 1985 |
|
$0.1838 / $0.4410 | Buy Now |
DISTI #
2450AT18A100E
|
Avnet Asia | Antenna Ceramic 0.5dB Gain 2500MHz 2-Pin Case 18-4 (Alt: 2450AT18A100E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1885496RL
|
Farnell | ANTENNA, CERAMIC, 2.45GHZ RoHS: Compliant Min Qty: 50 Lead time: 22 Weeks, 1 Days Container: Reel | 733 |
|
$0.2152 / $0.3773 | Buy Now |
DISTI #
1885496
|
Farnell | ANTENNA, CERAMIC, 2.45GHZ RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 733 |
|
$0.2152 / $0.5541 | Buy Now |
|
Win Source Electronics | Antenna Ceramic -0.5dBi Gain 2500MHz 2-Pin Case 18-4 T/R / ANTENNA CHIP 2.4GHZ | 829616 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2450AT18A100E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AT18A100E
Johanson Technology Inc
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | ANTENNA GAIN IS -0.5 DBI | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Terminal Finish | TIN | |
Transmission Power-Max | 2 W |
This table gives cross-reference parts and alternative options found for 2450AT18A100E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2450AT18A100E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2450AT18B100S | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max | Johanson Dielectrics Inc | 2450AT18A100E vs 2450AT18B100S |
2450AT18A100S | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE-2 | Johanson Technology Inc | 2450AT18A100E vs 2450AT18A100S |