Part Details for 2450AT18B100E by Johanson Technology Inc
Overview of 2450AT18B100E by Johanson Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2450AT18B100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T6929
|
Newark | Chip Antenna, Ism Band, 2.4Ghz-2.5Ghz, 50 Ohm, Full Reel, Center Frequency:2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.3Mm, Product Range:-, Antenna Applications:Bluetooth 802.11, Cellular, Dect, Gps & Wlan, Antenna Type:Multilayer Rohs Compliant: Yes |Johanson Technology 2450AT18B100E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2780 | Buy Now |
DISTI #
41T1676
|
Newark | Antenna, Ceramic, 2.45Ghz, Centre Frequency:2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.3Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Antenna Applications:Bluetooth 802.11, Cellular, Dect, Gps & Wlan, Antenna Type:Multilayer, Rohs Compliant: Yes |Johanson Technology 2450AT18B100E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2366 |
|
$0.3670 / $0.5820 | Buy Now |
|
Bristol Electronics | 10500 |
|
RFQ | ||
|
Quest Components | RF/MICROWAVE ANTENNA, 2400MHZ MIN, 2500MHZ MAX | 121 |
|
$0.4758 / $0.7930 | Buy Now |
DISTI #
2450AT18B100E
|
Avnet Asia | Antenna Chip -0.5dB Gain 2500MHz 2-Pin CSMD T/R (Alt: 2450AT18B100E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1885497RL
|
Farnell | ANTENNA, CERAMIC, 2.45GHZ RoHS: Compliant Min Qty: 50 Lead time: 22 Weeks, 1 Days Container: Reel | 2366 |
|
$0.2058 / $0.3592 | Buy Now |
DISTI #
1885497
|
Farnell | ANTENNA, CERAMIC, 2.45GHZ RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 2366 |
|
$0.2058 / $0.5263 | Buy Now |
|
Win Source Electronics | ANTENNA CHIP 2.4GHZ | 484450 |
|
$0.1890 / $0.2830 | Buy Now |