-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3094
|
Newark | Single Band Antenna, 2.45Ghz, 50 Ohm, Centre Frequency:2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.2Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Johanson Technology 2450AT18D0100E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18 |
|
$0.4190 / $0.6660 | Buy Now |
DISTI #
2450AT18D0100E
|
Avnet Asia | Antenna Ceramic 1.5dBi 2500MHz 4-Pin SMD T/R (Alt: 2450AT18D0100E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2592 / $0.4410 | Buy Now |
DISTI #
2848007RL
|
element14 Asia-Pacific | SINGLE BAND ANTENNA, 2.45GHZ, 50 OHM RoHS: Compliant Min Qty: 50 Container: Reel | 18 |
|
$0.2367 / $0.5697 | Buy Now |
DISTI #
2848007
|
element14 Asia-Pacific | SINGLE BAND ANTENNA, 2.45GHZ, 50 OHM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 18 |
|
$0.2367 / $0.6866 | Buy Now |
DISTI #
2848007
|
Farnell | SINGLE BAND ANTENNA, 2.45GHZ, 50 OHM RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 18 |
|
$0.2351 / $0.6002 | Buy Now |
DISTI #
2848007RL
|
Farnell | SINGLE BAND ANTENNA, 2.45GHZ, 50 OHM RoHS: Compliant Min Qty: 50 Lead time: 22 Weeks, 1 Days Container: Reel | 18 |
|
$0.2351 / $0.4114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2450AT18D0100E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AT18D0100E
Johanson Technology Inc
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | ANTENNA GAIN IS -1 DBI | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 2 W |
This table gives cross-reference parts and alternative options found for 2450AT18D0100E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2450AT18D0100E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2450AT18A100E | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE-2 | Johanson Technology Inc | 2450AT18D0100E vs 2450AT18A100E |
2450AT18B100 | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max | Johanson Dielectrics Inc | 2450AT18D0100E vs 2450AT18B100 |
2450AT18B100S | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max | Johanson Dielectrics Inc | 2450AT18D0100E vs 2450AT18B100S |
2450AT18A100 | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE-2 | Johanson Technology Inc | 2450AT18D0100E vs 2450AT18A100 |