Part Details for 2450BL15K100 by Johanson Dielectrics Inc
Overview of 2450BL15K100 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2450BL15K100
2450BL15K100 CAD Models
2450BL15K100 Part Data Attributes:
|
2450BL15K100
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
2450BL15K100
Johanson Dielectrics Inc
2400 MHz - 2500 MHz RF TRANSFORMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.85 mm | |
Insertion Loss | 1.2 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |
Alternate Parts for 2450BL15K100
This table gives cross-reference parts and alternative options found for 2450BL15K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2450BL15K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2450BL15A100 | 2400 MHz - 2500 MHz RF TRANSFORMER | Johanson Dielectrics Inc | 2450BL15K100 vs 2450BL15A100 |
2450BL15B100S | RF Transformer | Johanson Technology Inc | 2450BL15K100 vs 2450BL15B100S |