-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BALUN-BPF TI CC2640 CC2650 MATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3098
|
Newark | Rf Filter, Balun, 2.4-2.5Ghz, Smd, Filter Type:Balun, No. Of Pins:6Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:-, Filter Case Style:0603 [1608 Metric], Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Johanson Technology 2450BM14G0011T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3950 |
|
$0.3550 / $0.7230 | Buy Now |
DISTI #
2848012
|
element14 Asia-Pacific | RF FILTER, BALUN, 2.4-2.5GHZ, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3950 |
|
$0.1999 / $0.7304 | Buy Now |
DISTI #
2848012RL
|
element14 Asia-Pacific | RF FILTER, BALUN, 2.4-2.5GHZ, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 3950 |
|
$0.1999 / $0.3990 | Buy Now |
DISTI #
2848012RL
|
Farnell | RF FILTER, BALUN, 2.4-2.5GHZ, SMD RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 3950 |
|
$0.1865 / $0.3416 | Buy Now |
DISTI #
2848012
|
Farnell | RF FILTER, BALUN, 2.4-2.5GHZ, SMD RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 3950 |
|
$0.1865 / $0.7609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2450BM14G0011T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450BM14G0011T
Johanson Technology Inc
BALUN-BPF TI CC2640 CC2650 MATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | TR | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin (Sn) | |
Width | 0.8 mm |