Part Details for 2450DP14D5400 by Johanson Technology Inc
Overview of 2450DP14D5400 by Johanson Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for 2450DP14D5400
2450DP14D5400 CAD Models
2450DP14D5400 Part Data Attributes
|
2450DP14D5400
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450DP14D5400
Johanson Technology Inc
Duplexer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 0.4 mm | |
Insertion Loss (Rx) | 0.78 dB | |
Insertion Loss (Tx) | 0.78 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 5400 MHz | |
Transmit Center Frequency | 5400 MHz | |
Width | 0.8 mm |