Datasheets
2450FM07A0029T by:

RF BALUN FILTER 2.4GHZ SMD

Part Details for 2450FM07A0029T by Johanson Technology Inc

Overview of 2450FM07A0029T by Johanson Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Medical Imaging Telecommunications

Price & Stock for 2450FM07A0029T

Part # Distributor Description Stock Price Buy
Bristol Electronics   11031
RFQ
DISTI # 2450FM07A0029T
Avnet Asia RF Filter Low Pass Filter 2.45GHz 0.8dB 10dB T/R (Alt: 2450FM07A0029T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days 0
RFQ

Part Details for 2450FM07A0029T

2450FM07A0029T CAD Models

2450FM07A0029T Part Data Attributes

2450FM07A0029T Johanson Technology Inc
Buy Now Datasheet
Compare Parts:
2450FM07A0029T Johanson Technology Inc RF BALUN FILTER 2.4GHZ SMD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC
Reach Compliance Code compliant
Samacsys Manufacturer JOHANSON TECHNOLOGY
Average Input Power 2 W
Center or Cutoff Frequency (fo/fc) 2450 MHz
Filter Type CERAMIC LPF
Height 0.4 mm
Input/Output Impedance 50 OHM
Insertion Loss-Max 0.8 dB
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Sections-Max 1
Number of Sections-Min 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Width 0.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2450FM07A0029T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2450FM07A0029T by Johanson Technology Inc

  • Please alert me when 2450FM07A0029T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2450FM07A0029T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2450FM07A0029T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2450FM07A0029T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2450FM07A0029T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2450FM07A0029T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: