Part Details for 2450A--09690908 by Honeywell Sensing and Control
Overview of 2450A--09690908 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2450A--09690908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T8336
|
Newark | Commercial Thermostat |Honeywell 2450A-09690908 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 | Buy Now |
DISTI #
480-2450A--09690908-ND
|
DigiKey | THERMOSTAT PHENOLIC 3A Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3262 | Buy Now |
DISTI #
785-2450A-09690908
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 100 |
|
$14.1900 / $23.7200 | Buy Now |