Part Details for 2450BM14E0003T by Johanson Technology Inc
Overview of 2450BM14E0003T by Johanson Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2450BM14E0003T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3097
|
Newark | Rf Filter, Balun, 2.4-2.5Ghz, Smd, Filter Type:Balun, No. Of Pins:6Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:-, Filter Case Style:0603 [1608 Metric], Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Johanson Technology 2450BM14E0003T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.4710 / $0.9630 | Buy Now |
DISTI #
99Y7200
|
Newark | Nrf51 Qfn Bal-Fil /7 Inch Reel Rohs Compliant: Yes |Johanson Technology 2450BM14E0003T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.3330 | Buy Now |
DISTI #
2450BM14E0003T
|
Avnet Asia | RF Balun 2400 to 2500MHz 1W 6-Pin SMD T/R (Alt: 2450BM14E0003T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2848011
|
element14 Asia-Pacific | RF FILTER, BALUN, 2.4-2.5GHZ, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10 |
|
$0.2679 / $0.9687 | Buy Now |
DISTI #
2848011RL
|
element14 Asia-Pacific | RF FILTER, BALUN, 2.4-2.5GHZ, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 10 |
|
$0.2679 / $0.5299 | Buy Now |
DISTI #
2848011RL
|
Farnell | RF FILTER, BALUN, 2.4-2.5GHZ, SMD RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 10 |
|
$0.2622 / $0.4521 | Buy Now |
DISTI #
2848011
|
Farnell | RF FILTER, BALUN, 2.4-2.5GHZ, SMD RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 10 |
|
$0.2622 / $0.9940 | Buy Now |
Part Details for 2450BM14E0003T
2450BM14E0003T CAD Models
2450BM14E0003T Part Data Attributes
|
2450BM14E0003T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450BM14E0003T
Johanson Technology Inc
RF Transformer, 2400MHz Min, 2500MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.61 mm | |
Insertion Loss | 3 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.79 mm |