Part Details for 2450BM15A0015E by Johanson Dielectrics Inc
Results Overview of 2450BM15A0015E by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2450BM15A0015E Information
2450BM15A0015E by Johanson Dielectrics Inc is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 2450BM15A0015E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | IMPEDANCE MATCHED BALUN TRANSFORMER RF Transformer, 2400MHz Min, 2500MHz Max RoHS: Not Compliant |
|
|
RFQ | |
|
CHIPMALL.COM LIMITED | 9.5dB 180@10 2.4GHz~2.5GHz 1.5dB SMD-6P,1.2x2mm Balun ROHS | 683 |
|
$0.4257 / $0.7263 | Buy Now |
|
LCSC | 9.5dB 18010 2.4GHz2.5GHz 1.5dB SMD-6P1.2x2mm Balun ROHS | 683 |
|
$0.4434 / $0.7566 | Buy Now |
Part Details for 2450BM15A0015E
2450BM15A0015E CAD Models
2450BM15A0015E Part Data Attributes
|
2450BM15A0015E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
2450BM15A0015E
Johanson Dielectrics Inc
RF TRANSFORMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.8 mm | |
Insertion Loss | 1.5 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |