Part Details for 2450BP41D100B by Johanson Technology Inc
Overview of 2450BP41D100B by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Medical Imaging
Part Details for 2450BP41D100B
2450BP41D100B CAD Models
2450BP41D100B Part Data Attributes
|
2450BP41D100B
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450BP41D100B
Johanson Technology Inc
Ceramic BPF, 2450MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Insertion Loss-Max | 1.3 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |