Part Details for 2450LP15B050E by Johanson Technology Inc
Overview of 2450LP15B050E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2450LP15B050E
2450LP15B050E CAD Models
2450LP15B050E Part Data Attributes
|
2450LP15B050E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450LP15B050E
Johanson Technology Inc
Ceramic LPF, 2450MHz, CERAMIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for 2450LP15B050E
This table gives cross-reference parts and alternative options found for 2450LP15B050E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2450LP15B050E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2450LP15B050S/PB | Ceramic LPF, 2450MHz, CERAMIC PACKAGE-8 | Johanson Technology Inc | 2450LP15B050E vs 2450LP15B050S/PB |
2450LP15B050S/PB | 2450 MHz, CERAMIC LPF, CERAMIC PACKAGE-8 | Johanson Dielectrics Inc | 2450LP15B050E vs 2450LP15B050S/PB |
2450LP15B050E/PB | Ceramic LPF, 2450MHz, CERAMIC PACKAGE-8 | Johanson Technology Inc | 2450LP15B050E vs 2450LP15B050E/PB |
2450LP15B050E/PB | 2450 MHz, CERAMIC LPF, CERAMIC PACKAGE-8 | Johanson Dielectrics Inc | 2450LP15B050E vs 2450LP15B050E/PB |