-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4409
|
Newark | Rf Coax Cable, Rg174, Sma-Mmcx, 76Mm, Connector Type A:Sma Bulkhead Jack, Connector Type B:Mmcx Right Angle Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 245106-02-03.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$7.1900 | Buy Now |
DISTI #
ACX2378-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 3" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32 In Stock |
|
$15.9495 / $22.1900 | Buy Now |
DISTI #
70337265
|
RS | Cable Assembly, Coaxial, SMA BKJK TO MMCX RAPL, RG 174, 3 in. | Amphenol RF 245106-02-03.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5100 / $25.5900 | RFQ |
DISTI #
AMR245106-02-03.00
|
Heilind Electronics | MMCX RIGHT ANGLE PLUG TO SMA S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.076m SMA to MMCX F-M RoHS: Compliant | 0 |
|
$12.2000 / $20.3800 | Buy Now |
DISTI #
245106-02-03.00
|
TME | Cable, MMCX male,SMA female, angled,straight, 0.076m, 50Ω Min Qty: 1 | 0 |
|
$16.3100 / $23.2900 | RFQ |
DISTI #
AMR245106-02-03.00
|
Interstate Connecting Components | MMCX RIGHT ANGLE PLUG TO SMA S | 0 |
|
Buy Now | |
DISTI #
245106-02-03.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.7200 / $14.8400 | Buy Now |
DISTI #
56857.1
|
TestEquity LLC | Amphenol RF 245106-02-03.00 RF Cable, MMCX Rt Angle Plug to SMA Straight Bulkhead Jack, RG-174, 3" L, 50 Ohm | 0 |
|
$17.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
245106-02-03.00
Amphenol RF
Buy Now
|
Compare Parts:
245106-02-03.00
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |