Part Details for 245106-02-12.00 by Amphenol Corporation
Overview of 245106-02-12.00 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245106-02-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245106-02-12.00
|
Avnet Americas | Cable Assembly Coaxial 0.3m SMA Bulkhead Crimp Jack to Right Angle Crimp Plug - Bag (Alt: 245106-02-12.00) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
245106-02-12.00
|
Avnet Americas | Cable Assembly Coaxial 0.3m SMA Bulkhead Crimp Jack to Right Angle Crimp Plug - Bag (Alt: 245106-02-12.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.7125 / $18.4295 | Buy Now |
DISTI #
523-245106-02-12.00
|
Mouser Electronics | RF Cable Assemblies SMA Bkhd Jck to MMCX RA Plg RG-174 12in RoHS: Compliant | 0 |
|
$15.3000 / $21.3500 | Order Now |
DISTI #
245106-02-12.00
|
Avnet Americas | Cable Assembly Coaxial 0.3m SMA Bulkhead Crimp Jack to Right Angle Crimp Plug - Bag (Alt: 245106-02-12.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.7125 / $18.4295 | Buy Now |
DISTI #
245106-02-12.00
|
Avnet Americas | Cable Assembly Coaxial 0.3m SMA Bulkhead Crimp Jack to Right Angle Crimp Plug - Bag (Alt: 245106-02-12.00) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 245106-02-12.00
245106-02-12.00 CAD Models
245106-02-12.00 Part Data Attributes:
|
245106-02-12.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
245106-02-12.00
Amphenol Corporation
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |