Part Details for 245106-02-18.00 by Amphenol RF
Overview of 245106-02-18.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65245-106LF | Amphenol Communications Solutions | Din Accessory Shroud Round Cable |
Price & Stock for 245106-02-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2805
|
Newark | Rf Coax Cable, Rg174, Sma-Mmcx, 457Mm, Connector Type A:Sma Bulkhead Jack, Connector Type B:Mmcx Right Angle Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 245106-02-18.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8300 / $18.8900 | Buy Now |
DISTI #
ACX2363-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
67 In Stock |
|
$14.5829 / $28.2000 | Buy Now |
DISTI #
AMR245106-02-18.00
|
Heilind Electronics | SMA BULKHEAD JACK TO MMCX RIGH 0 | Americas - 0 in Stock |
|
$16.2031 / $19.4839 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7900 / $21.2600 | Buy Now |
DISTI #
AMR245106-02-18.00
|
Interstate Connecting Components | SMA BULKHEAD JACK TO MMCX RIGH 0 | 0 |
|
$16.2031 / $19.4839 | Buy Now |
DISTI #
245106-02-18.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.3200 / $15.4900 | Buy Now |
DISTI #
56860.1
|
TestEquity LLC | Amphenol RF 245106-02-18.00 RF Cable, MMCX Rt Angle Plug to SMA Straight Bulkhead Jack, RG-174, 18" L, 50 Ohm | 0 |
|
$20.6200 | Buy Now |