Part Details for 245106-02-24.00 by Amphenol RF
Overview of 245106-02-24.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245106-02-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8015
|
Newark | Mmcx Right Angle Plug To Sma Straight Bulkhead Jack Rg-174 50 Ohm 24 Inches (610 Mm) |Amphenol Rf 245106-02-24.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2000 / $21.4900 | Buy Now |
DISTI #
115-245106-02-24.00-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 24" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.2244 | Buy Now |
DISTI #
AMR245106-02-24.00
|
Heilind Electronics | MMCX RIGHT ANGLE PLUG TO SMA S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0000 / $21.6200 | Buy Now |
DISTI #
AMR245106-02-24.00
|
Interstate Connecting Components | MMCX RIGHT ANGLE PLUG TO SMA S | 0 |
|
Buy Now | |
DISTI #
245106-02-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.5700 / $15.7500 | Buy Now |
DISTI #
56861.1
|
TestEquity LLC | Amphenol RF 245106-02-24.00 RF Cable, MMCX Rt Angle Plug to SMA Straight Bulkhead Jack, RG-174, 24" L, 50 Ohm | 0 |
|
$21.4400 | Buy Now |