Part Details for 245107-02-03.00 by Amphenol RF
Overview of 245107-02-03.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245107-02-03.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4410
|
Newark | Rf Coax Cable, Rg174, Sma-Mmcx, 76Mm, Connector Type A:Sma Bulkhead Jack, Connector Type B:Mmcx Straight Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 245107-02-03.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1000 / $18.2700 | Buy Now |
DISTI #
ACX2364-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 3" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$14.3377 / $19.9400 | Buy Now |
DISTI #
70337268
|
RS | Cable Assembly, Coaxial, MMCX PL TO SMA BLJK, RG 174, 3 in. | Amphenol RF 245107-02-03.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4700 / $20.9600 | RFQ |
DISTI #
AMR245107-02-03.00
|
Heilind Electronics | MMCX STRAIGHT PLUG TO SMA STRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7400 / $19.3800 | Buy Now |
DISTI #
AMR245107-02-03.00
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO SMA STRA | 0 |
|
Buy Now | |
DISTI #
56869.1
|
TestEquity LLC | Amphenol RF 245107-02-03.00 RF Cable, MMCX Straight Plug to SMA Straight Bulkhead Jack, RG-174, 3" L, 50 Ohm | 0 |
|
$19.5800 | Buy Now |
Part Details for 245107-02-03.00
245107-02-03.00 CAD Models
245107-02-03.00 Part Data Attributes:
|
245107-02-03.00
Amphenol RF
Buy Now
|
Compare Parts:
245107-02-03.00
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |