Part Details for 245110-08-M1.00 by Amphenol RF
Overview of 245110-08-M1.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245110-08-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8021
|
Newark | Mmcx Straight Plug To Sma Straight Bulkhead Jack Rg-178 50 Ohm 1 M (39.37 Inches) |Amphenol Rf 245110-08-M1.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2800 / $28.4400 | Buy Now |
DISTI #
115-245110-08-M1.00-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 3.3' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.1456 | Buy Now |
DISTI #
AMR245110-08-M1.00
|
Heilind Electronics | MMCX STRAIGHT PLUG TO SMA STRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 1 M Length 50 Ohms RoHS: Compliant | 0 |
|
$19.5200 / $30.5200 | Buy Now |
DISTI #
AMR245110-08-M1.00
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO SMA STRA | 0 |
|
Buy Now | |
DISTI #
245110-08-M1.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.0600 / $22.2400 | Buy Now |
DISTI #
56887.1
|
TestEquity LLC | Amphenol RF 245110-08-M1.00 RF Cable, MMCX Straight Plug to SMA Straight Bulkhead Jack, RG-178, 1m L, 50 Ohm | 0 |
|
$30.9700 | Buy Now |