Part Details for 245130-01-36.00 by Amphenol Corporation
Overview of 245130-01-36.00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66245-130LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 30 Positions - 2.54 mm (0.100in) . |
Price & Stock for 245130-01-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245130-01-36.00
|
Avnet Americas | Cable Assembly RG316 0.914m SMA to RA MCX F-PL Single Pack - Bag (Alt: 245130-01-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$17.9172 | Buy Now |
DISTI #
523-245130-01-36.00
|
Mouser Electronics | RF Cable Assemblies SMA STR Blkhd JK-MCX R/A PLG RG316 36IN RoHS: Compliant | 44 |
|
$17.0000 / $22.5000 | Buy Now |
DISTI #
245130-01-36.00
|
Avnet Abacus | Cable Assembly RG316 0.914m SMA to RA MCX F-PL Single Pack (Alt: 245130-01-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |