Part Details for 245130-0605 by Molex
Overview of 245130-0605 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245130-0605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8109
|
Newark | Cable Assy, 6Pos, Rcpt-Rcpt, 19.7", Connector To Connector:Nano-Fit Receptacle To Nano-Fit Receptacle, No. Of Positions:6Positions, Connector Pitch:2.5Mm, No. Of Rows:2 Row, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7" Rohs Compliant: Yes |Molex 245130-0605 (Alternate Part Number: 191128813860 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.7600 | Buy Now |
DISTI #
79AH9523
|
Newark | 6 Circuit 500Mm Nanofit Overmolded Cable Rohs Compliant: Yes |Molex 245130-0605 (Alternate Part Number: 191128813860 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $10.4700 | Buy Now |
DISTI #
2451300605
|
Avnet Americas | Cable Assembly UL 2464 0.5m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300605) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
58AC8109
|
Avnet Americas | Cable Assembly UL 2464 0.5m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag - Bulk (Alt: 58AC8109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 17 Partner Stock |
|
$13.2800 / $16.0400 | Buy Now |
DISTI #
538-245130-0605
|
Mouser Electronics | Rectangular Cable Assemblies Nano-Fit 6Ckt 500mm OTS Cable RoHS: Compliant | 0 |
|
$9.7900 | Order Now |
DISTI #
71205012
|
RS | Nano-Fit-to-Nano-Fit Off-the-Shelf, Cable Assembly, 500.00mm , 6 Circuits, Black | Molex Incorporated 245130-0605 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 50 |
|
$4.2800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 0.5m Nano-Fit to Nano-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG RoHS: Compliant |
80 Partner Stock |
|
$6.9700 / $9.1100 | Buy Now |
DISTI #
245130-0605
|
TTI | Rectangular Cable Assemblies Nano-Fit 6Ckt 500mm OTS Cable Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2451300605
|
Avnet Americas | Cable Assembly UL 2464 0.5m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300605) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
58AC8109
|
Avnet Americas | Cable Assembly UL 2464 0.5m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag - Bulk (Alt: 58AC8109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 17 Partner Stock |
|
$13.2800 / $16.0400 | Buy Now |
Part Details for 245130-0605
245130-0605 CAD Models
245130-0605 Part Data Attributes:
|
245130-0605
Molex
Buy Now
|
Compare Parts:
245130-0605
Molex
|
Samacsys Manufacturer | Molex |