Part Details for 245130-0650 by Molex
Overview of 245130-0650 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245130-0650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8113
|
Newark | Cable Assy, 6Pos, Rcpt-Rcpt, 16.4Ft, Connector To Connector:Nano-Fit Receptacle To Nano-Fit Receptacle, No. Of Positions:6Positions, Connector Pitch:2.5Mm, No. Of Rows:2 Row, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Molex 245130-0650 (Alternate Part Number: 191128813907 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$17.6600 / $18.4000 | Buy Now |
DISTI #
79AH9527
|
Newark | 6 Circuit 5M Nanofit Overmolded Cable Rohs Compliant: Yes |Molex 245130-0650 (Alternate Part Number: 191128813907 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1000 / $21.3800 | Buy Now |
DISTI #
2451300650
|
Avnet Americas | Cable Assembly UL 2464 5m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300650) RoHS: Compliant Min Qty: 300 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
58AC8113
|
Avnet Americas | Cable Assembly UL 2464 5m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag - Bulk (Alt: 58AC8113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$17.6800 / $18.5000 | Buy Now |
DISTI #
538-245130-0650
|
Mouser Electronics | Rectangular Cable Assemblies Nano-Fit 6Ckt 5m OTS Cable RoHS: Compliant | 77 |
|
$14.0700 | Buy Now |
DISTI #
71205016
|
RS | Nano-Fit-to-Nano-Fit Off-the-Shelf, Cable Assembly, 5.0m , 6 Circuits, Black | Molex Incorporated 245130-0650 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 25 |
|
$8.0000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 5m Nano-Fit to Nano-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG RoHS: Compliant |
445 Partner Stock |
|
$13.0500 / $17.0500 | Buy Now |
DISTI #
245130-0650
|
TTI | Rectangular Cable Assemblies Nano-Fit 6Ckt 5m OTS Cable Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2451300650
|
Avnet Americas | Cable Assembly UL 2464 5m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300650) RoHS: Compliant Min Qty: 300 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
58AC8113
|
Avnet Americas | Cable Assembly UL 2464 5m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag - Bulk (Alt: 58AC8113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$17.6800 / $18.5000 | Buy Now |
Part Details for 245130-0650
245130-0650 CAD Models
245130-0650 Part Data Attributes:
|
245130-0650
Molex
Buy Now
|
Compare Parts:
245130-0650
Molex
|
Samacsys Manufacturer | Molex |