Part Details for 2451300410 by Molex
Overview of 2451300410 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2451300410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2451300410-ND
|
DigiKey | 4 CIRCUIT 1M NANOFIT OVERMOLDED Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
97 In Stock |
|
$8.2000 / $10.3600 | Buy Now |
DISTI #
WM21053-ND
|
DigiKey | 4 CIRCUIT 1M NANOFIT OVERMOLDED Min Qty: 500 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.2215 | Buy Now |
DISTI #
2451300410
|
Avnet Americas | Cable Assembly UL 2464 1m 20AWG 4POS Nano-Fit Power to 4POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300410) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_21693653
|
Arrow Electronics | 2451300410 Molex Cable Assembly AC Power 1m Nano-Fit to Nano-Fit 4 to 4 POS F-F Crimp 20AWG - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1902 | Americas - 4 |
|
$5.1940 / $5.3530 | Buy Now |
DISTI #
245130-0410
|
TTI | Rectangular Cable Assemblies Nano-Fit 4Ckt 1m OTS Cable Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2451300410
|
Avnet Americas | Cable Assembly UL 2464 1m 20AWG 4POS Nano-Fit Power to 4POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300410) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MX-245130-0410
|
TME | Cable, Nano-Fit, female, PIN: 4, Len: 1m, 8A, Insulation: PVC, tinned Min Qty: 1 | 0 |
|
$11.2200 / $16.9000 | RFQ |
Part Details for 2451300410
2451300410 CAD Models
2451300410 Part Data Attributes:
|
2451300410
Molex
Buy Now
Datasheet
|
Compare Parts:
2451300410
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | NANO-FIT | |
Connector Side2 | NANO-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 7 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |