There are no models available for this part yet.
Overview of 2451300805 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2451300805 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM21062-ND
|
DigiKey | 8 CIRCUIT 500MM NANOFIT OVERMOLD Min Qty: 1 Lead time: 10 Weeks Container: Bag |
37 In Stock |
|
$5.4422 / $10.1200 | Buy Now | |
DISTI #
2451300805
|
Avnet Americas | Cable Assembly UL 2464 0.5m 20AWG 8POS Nano-Fit Power to 8POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300805) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
245130-0805
|
TTI | Rectangular Cable Assemblies Nano-Fit 8Ckt 500mm OTS Cable Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
MX-245130-0805
|
TME | Cable, Nano-Fit, female, PIN: 8, Len: 0.5m, 8A, Insulation: PVC, 20AWG Min Qty: 1 | 0 |
|
$12.6800 / $18.8900 | RFQ | |
DISTI #
C1S549803793013
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 400 |
|
$4.3500 | Buy Now |
CAD Models for 2451300805 by Molex
Part Data Attributes for 2451300805 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Connector Side1
|
NANO-FIT
|
Connector Side2
|
NANO-FIT
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.518 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
Length
|
0.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Rated Current
|
6 A
|
Rated Voltage
|
353.5 V
|
Shielding
|
NO
|
Wire Gauge
|
20 AWG
|
Wire and Cable Name
|
POWER CABLE
|