Part Details for 2451300810 by Molex
Overview of 2451300810 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2451300810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21063-ND
|
DigiKey | 8 CIRCUIT 1M NANOFIT OVERMOLDED Min Qty: 1 Lead time: 10 Weeks Container: Bag |
73 In Stock |
|
$7.1464 / $11.8200 | Buy Now |
DISTI #
2451300810
|
Avnet Americas | Cable Assembly UL 2464 1m 20AWG 8POS Nano-Fit Power to 8POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300810) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_21693663
|
Arrow Electronics | Cable Assembly AC Power 1m Nano-Fit to Nano-Fit 8 to 8 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1909 | Americas - 221 |
|
$7.3220 / $10.0452 | Buy Now |
DISTI #
V79:2366_28611647
|
Arrow Electronics | Cable Assembly AC Power 1m Nano-Fit to Nano-Fit 8 to 8 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1909 | Americas - 73 |
|
$5.6040 / $6.8520 | Buy Now |
DISTI #
245130-0810
|
TTI | Rectangular Cable Assemblies Nano-Fit 8Ckt 1m OTS Cable Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2451300810
|
Avnet Americas | Cable Assembly UL 2464 1m 20AWG 8POS Nano-Fit Power to 8POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300810) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MX-245130-0810
|
TME | Cable, Nano-Fit, female, PIN: 8, Len: 1m, 8A, Insulation: PVC, tinned Min Qty: 1 | 0 |
|
$15.0100 / $22.7200 | RFQ |
Part Details for 2451300810
2451300810 CAD Models
2451300810 Part Data Attributes:
|
2451300810
Molex
Buy Now
Datasheet
|
Compare Parts:
2451300810
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | NANO-FIT | |
Connector Side2 | NANO-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Current | 6 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |