Part Details for 2451300850 by Molex
Overview of 2451300850 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2451300850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21066-ND
|
DigiKey | 8 CIRCUIT 5M NANOFIT OVERMOLDED Min Qty: 1 Lead time: 10 Weeks Container: Bag | Limited Supply - Call |
|
$19.2930 / $20.2700 | Buy Now |
DISTI #
2451300850
|
Avnet Americas | Cable Assembly UL 2464 5m 20AWG 8POS Nano-Fit Power to 8POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300850) RoHS: Compliant Min Qty: 255 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
245130-0850
|
TTI | Rectangular Cable Assemblies Nano-Fit 8Ckt 5m OTS Cable Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MX-245130-0850
|
TME | Cable, Nano-Fit, female, PIN: 8, Len: 5m, 8A, Insulation: PVC, tinned Min Qty: 1 | 0 |
|
$25.1600 / $37.7300 | RFQ |
Part Details for 2451300850
2451300850 CAD Models
2451300850 Part Data Attributes
|
2451300850
Molex
Buy Now
Datasheet
|
Compare Parts:
2451300850
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | NANO-FIT | |
Connector Side2 | NANO-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Current | 6 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |