Part Details for 2451320220 by Molex
Overview of 2451320220 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2451320220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15765-ND
|
DigiKey | MICROFIT 2 CIRCUIT BLACK 2M OVER Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1090 In Stock |
|
$5.9052 / $9.9100 | Buy Now |
DISTI #
2451320220
|
Avnet Americas | Microfit 2 Circuit Black 2M Overmolded - Bulk (Alt: 2451320220) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2706 | Buy Now |
DISTI #
245132-0220
|
TTI | Rectangular Cable Assemblies MICROFIT 2CKT CBL AY DR OVERMOLDED 2M BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.2400 / $6.0200 | Buy Now |
DISTI #
MX-245132-0220
|
TME | Cable, Micro-Fit 3.0, female, PIN: 2, Len: 2m, 5.5A, Insulation: PVC Min Qty: 1 | 2 |
|
$7.9600 / $11.9300 | Buy Now |
Part Details for 2451320220
2451320220 CAD Models
2451320220 Part Data Attributes
|
2451320220
Molex
Buy Now
Datasheet
|
Compare Parts:
2451320220
Molex
Cable Assembly, 20AWG, 300V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Application | POWER | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5.5 mm | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG |