-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8089
|
Newark | Cable Assy, 2Pos, Rcpt-Rcpt, 6.6Ft, Connector To Connector:Mega-Fit Receptacle To Mega-Fit Receptacle, No. Of Positions:2Positions, Connector Pitch:5.7Mm, No. Of Rows:2 Row, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Molex 245136-0220 (Alternate Part Number: 191128798334 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$4.5600 | Buy Now |
DISTI #
58AC8089
|
Avnet Americas | Cable Assembly UL 2464 2m 12AWG 2POS Mega-Fit Power to 2POS Mega-Fit Power F-F Bag - Bulk (Alt: 58AC8089) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$19.0300 / $20.7100 | Buy Now |
DISTI #
538-245136-0220
|
Mouser Electronics | Rectangular Cable Assemblies Megafit 2ckt Black 2M Overmolded RoHS: Compliant | 242 |
|
$19.1500 / $25.0300 | Buy Now |
DISTI #
V99:2348_21719574
|
Arrow Electronics | 2451360220 Molex Cable Assembly AC Power 2m Mega-Fit to Mega-Fit 2 to 2 POS F-F Crimp-Crimp 12AWG - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1818 | Americas - 500 |
|
$0.7565 / $2.9912 | Buy Now |
DISTI #
71205029
|
RS | Megafit 2 Circuit Black 2M Overmolded | Molex Incorporated 245136-0220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$11.0700 | Buy Now |
DISTI #
MOL245136-0220
|
Heilind Electronics | Megafit 2 Circuit Black 2M Overmolded | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly 2m Mega-Fit to Mega-Fit 2 to 2 POS F-F Crimp-Crimp 12AWG RoHS: Compliant |
874 Partner Stock |
|
$15.4900 / $19.3300 | Buy Now |
DISTI #
65702432
|
Verical | 2451360220 Molex Cable Assembly AC Power 2m Mega-Fit to Mega-Fit 2 to 2 POS F-F Crimp-Crimp 12AWG - Arrow.com Min Qty: 4 Package Multiple: 1 | Americas - 536 |
|
$19.1900 | Buy Now |
DISTI #
35602941
|
Verical | 2451360220 Molex Cable Assembly AC Power 2m Mega-Fit to Mega-Fit 2 to 2 POS F-F Crimp-Crimp 12AWG - Arrow.com Min Qty: 2 Package Multiple: 1 Date Code: 1818 | Americas - 500 |
|
$0.7565 | Buy Now |
DISTI #
31398432
|
Verical | 2451360220 Molex Cable Assembly AC Power 2m Mega-Fit to Mega-Fit 2 to 2 POS F-F Crimp-Crimp 12AWG - Arrow.com Min Qty: 4 Package Multiple: 1 | Americas - 338 |
|
$18.1100 / $19.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
245136-0220
Molex
Buy Now
|
Compare Parts:
245136-0220
Molex
|
Samacsys Manufacturer | Molex |