There are no models available for this part yet.
Overview of 2451360410 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2451360410 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM15746-ND
|
DigiKey | MEGAFIT 4 CIRCUIT BLACK 1M OVERM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
97 In Stock |
|
$10.9380 / $13.0500 | Buy Now | |
DISTI #
2451360410
|
Avnet Americas | Megafit 4 Circuit Black 1M Overmolded - Bulk (Alt: 2451360410) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8879 | Buy Now | |
DISTI #
245136-0410
|
TTI | Rectangular Cable Assemblies MEGAFIT 4CKT CBL AY DR OVERMOLDED 1M BLK Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.3800 | Buy Now | |
DISTI #
MX-245136-0410
|
TME | Cable, Mega-Fit, female, PIN: 4, Len: 1m, 15A, Insulation: PVC, 12AWG Min Qty: 1 | 3 |
|
$23.3400 / $35.0100 | Buy Now | |
DISTI #
MOL245136-0410
|
Interstate Connecting Components | MEGAFIT 4 CIRCUIT BLACK 1M OVERMOLDED | 7 |
|
$17.1419 / $21.0230 | Buy Now | |
DISTI #
C1S516503477064
|
Chip1Stop | Cable Assembly 1m Power to Power 4 to 4 POS F-F Crimp to Crimp 12AWG RoHS: Compliant | 639 |
|
$18.2000 / $20.6000 | Buy Now | |
DISTI #
C1S516503476551
|
Chip1Stop | Cable Assembly 1m Power to Power 4 to 4 POS F-F Crimp to Crimp 12AWG RoHS: Compliant | 99 |
|
$5.8700 | Buy Now |
CAD Models for 2451360410 by Molex
Part Data Attributes for 2451360410 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Application
|
POWER, WIRE-TO-BOARD
|
Approvals
|
UL
|
Connector Side1
|
MEGA-FIT
|
Connector Side2
|
MEGA-FIT
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
3.309 mm2
|
DIN Conformance
|
NO
|
Diameter
|
10.3 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Wire Gauge
|
12 AWG
|
Wire and Cable Name
|
POWER CABLE
|