Part Details for 245358 by R Stahl Group
Overview of 245358 by R Stahl Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1899
|
Newark | Audio/Visual Signal, Flash, 230Vac, Blue Rohs Compliant: Yes |Clifford And Snell 245358 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$316.1900 / $421.8000 | Buy Now |
DISTI #
YL80NLBRFHVWR
|
TME | Signaller: lighting-sound, 230VAC, siren,flashing light, LED Min Qty: 1 | 0 |
|
$291.3500 / $336.1800 | RFQ |
DISTI #
4153186
|
element14 Asia-Pacific | AUDIO/VISUAL SIGNAL, FLASH, 230VAC, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$470.5361 | Buy Now |
DISTI #
4153186
|
Farnell | AUDIO/VISUAL SIGNAL, FLASH, 230VAC, BLUE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 5 |
|
$392.3654 | Buy Now |