Part Details for 2453730000 by Weidmüller Interface GmbH & Co. KG
Overview of 2453730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2453730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4249
|
Newark | Tb, Wire To Brd, 6Pos, 6Awg, Th, Pitch Spacing:10Mm, No. Of Positions:6Ways, Wire Size Awg Min:18Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm2, Wire Connection Method:Push In, Rated Current:76A, Rated Voltage:1Kv, Block Rohs Compliant: Yes |Weidmuller 2453730000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3200 | Buy Now |
DISTI #
2453730000-ND
|
DigiKey | TERM BLK 6P SIDE ENTRY 10MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
20 In Stock |
|
$5.3570 / $16.5405 | Buy Now |
DISTI #
2453730000
|
Avnet Americas | PC Board Terminal Block Header 6Power Position 10mm Right Angle Through Hole Black Box (Alt: 2453730000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2453730000
|
Mouser Electronics | Fixed Terminal Blocks LUF 10.00/06/90V 5.0SN BK BX RoHS: Compliant | 20 |
|
$14.3500 / $17.2200 | Buy Now |
DISTI #
WEI2453730000
|
Heilind Electronics | R/A PCB TERM,10MM CTR,6P, PUSHWIRE,OMNIMATE | Americas - 15 in Stock |
|
$17.4965 / $18.9545 | Buy Now |
|
Onlinecomponents.com |
24 Partner Stock |
|
$15.0300 / $20.4200 | Buy Now | |
DISTI #
61887596
|
Verical | 2453730000 Min Qty: 12 Package Multiple: 1 | Americas - 24 |
|
$5.1300 / $5.5300 | Buy Now |
DISTI #
2453730000
|
Avnet Americas | PC Board Terminal Block Header 6Power Position 10mm Right Angle Through Hole Black Box (Alt: 2453730000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
WEI2453730000
|
Interstate Connecting Components | R/A PCB TERM,10MM CTR,6P, PUSHWIRE,OMNIMATE | 5 |
|
$17.4965 / $18.9545 | Buy Now |
DISTI #
2884744
|
element14 Asia-Pacific | TB, WIRE TO BRD, 6POS, 6AWG, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.9173 / $16.5019 | Buy Now |