Part Details for 2455290150 by Weidmüller Interface GmbH & Co. KG
Overview of 2455290150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455290150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5488
|
Newark | Sail-M12Wm12W-K-1.5P |Weidmuller 2455290150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4900 / $77.7600 | Buy Now |
DISTI #
281-2455290150-ND
|
DigiKey | SAIL-M12WM12W-K-1.5P Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$92.5600 | Buy Now |
DISTI #
2455290150
|
Avnet Americas | Cable Assembly 5 Position Right Angle M12 Circular to 5 Position Right Angle M12 Circular Plug to Receptacle PUR 1.5mm2 1.5m - Bulk (Alt: 2455290150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2455290150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12WM12W-K-1.5P RoHS: Compliant | 0 |
|
$54.6000 / $67.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$52.4900 / $69.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$52.4900 / $69.4800 | Buy Now |