Part Details for 2455R--79580026 by Honeywell Sensing and Control
Overview of 2455R--79580026 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455R--79580026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003428092
|
Sager | Thermostats COMMERCIAL THERMAL | 0 |
|
Buy Now | |
|
Master Electronics | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--70870851, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T107, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 115 °C [239 °F], Close Temperature 101 °C [213.8 °F], Open Tolerance 4 °C [7.2 °F], Close Tolerance 5 °C [9 °F] | 0 |
|
$46.1000 / $69.9100 | Buy Now |