Part Details for 2455R-100-84 by Honeywell Sensing and Control
Overview of 2455R-100-84 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455R-100-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8372
|
Newark | Thermal Switch, Spst-Nc, 30+C, 15+C, Switching Temperature:30°C, Reset Temperature:15°C, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:Flange Mount, Contact Rating:120Vac/15A, 240Vac/10A Rohs Compliant: Yes |Honeywell 2455R-100-84 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |