Part Details for 2455RBVG8117346 by Honeywell Sensing and Control
Overview of 2455RBVG8117346 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RBVG8117346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4861
|
Newark | Thermal-Commercial Thermal |Honeywell 2455RBVG8117346 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0000 / $85.6700 | Buy Now |
DISTI #
2266-2455RBVG8117346-ND
|
DigiKey | THERMAL-COMMERCIAL THERMAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
569 In Stock |
|
$60.0200 / $72.0300 | Buy Now |
DISTI #
480-2455RBVG8117346-ND
|
DigiKey | THERMAL-COMMERCIAL THERMAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.0368 | Buy Now |
DISTI #
785-2455RBVG8117346
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$72.6800 / $73.4000 | Order Now |
|
Onlinecomponents.com | Bimetal Disc Thermostat - SPST-NC - 10A (240V), 15A (120V) - 100K Switching Cycles - Quick Connect - Chassis Mount. RoHS: Compliant |
569 Partner Stock |
|
$61.7800 / $87.0400 | Buy Now |
DISTI #
000000000002156929
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 50 | 0 |
|
$90.8600 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat - SPST-NC - 10A (240V), 15A (120V) - 100K Switching Cycles - Quick Connect - Chassis Mount. RoHS: Compliant |
569 Partner Stock |
|
$61.7800 / $87.0400 | Buy Now |