Part Details for 2456530000 by Weidmüller Interface GmbH & Co. KG
Overview of 2456530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2456530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1089
|
Newark | Digital I/O Module, 8Ch, 24Vdc, No. Of Digital Inputs:8, No. Of Digital Outputs:8, Product Range:- Rohs Compliant: Yes |Weidmuller 2456530000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.1100 / $151.3000 | Buy Now |
DISTI #
281-2456530000-ND
|
DigiKey | UR20-8DIO-P-3W-DIAG Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$124.1050 / $131.8600 | Buy Now |
DISTI #
2456530000
|
Avnet Americas | Remote I/O Module 8-Channel 24V 8mA IP20 Push-In - Bulk (Alt: 2456530000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2456530000
|
Mouser Electronics | I/O Modules UR20-8DIO-P-3W-DIAG | 0 |
|
$99.2700 / $108.5900 | Order Now |
|
Onlinecomponents.com | U-Remote I/O module, IP20, Digital signals, Input, Output, 8-channel RoHS: Compliant |
15 In Stock 12 Factory Stock |
|
$99.5400 / $126.2200 | Buy Now |
|
Master Electronics | U-Remote I/O module, IP20, Digital signals, Input, Output, 8-channel RoHS: Compliant |
15 In Stock 12 Factory Stock |
|
$99.5400 / $126.2200 | Buy Now |