Part Details for 24575178 by nVent Schroff
Overview of 24575178 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24575178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-24575178-ND
|
DigiKey | 3,4UX84HP TIP-UP HNDL RAL 7016 Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.6100 | Buy Now |
DISTI #
70294009
|
RS | Tip-up Carrying Handle, CompacPRO, 84HP | nVent SCHROFF 24575178 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.9600 / $112.0500 | RFQ |
|
Onlinecomponents.com | Tip-Up Carrying Handle With Powder Coated Handle Bar RoHS: Compliant | 0 |
|
$71.0000 | Buy Now |
DISTI #
24575178
|
Avnet Abacus | Tip-up Carrying Handle 20Kg Load Carrying Capacity 180mm Length (Alt: 24575178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |