Part Details for 2459350000 by Weidmüller Interface GmbH & Co. KG
Overview of 2459350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2459350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1103
|
Newark | Blf 3.50/09/180 Sn Bk Bx |Weidmuller 2459350000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $10.0700 | Buy Now |
DISTI #
281-2459350000-ND
|
DigiKey | BLF 3.50/09/180 SN BK BX Min Qty: 54 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2913 | Buy Now |
DISTI #
2459350000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 3.5mm 9 Position Straight Box (Alt: 2459350000) Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
470-2459350000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 3.50/09/180 SN BK BX | 0 |
|
$4.9300 / $8.8900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 9 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$6.5800 / $12.7000 | Buy Now |